
C1608C0G1H222J080AE | |
|---|---|
DigiKey Part Number | 445-C1608C0G1H222J080AETR-ND - Tape & Reel (TR) 445-C1608C0G1H222J080AECT-ND - Cut Tape (CT) 445-C1608C0G1H222J080AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H222J080AE |
Description | SOFT TERMINATION,0603,C0G,50V,2. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H222J080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹11.08900 | ₹110.89 |
| 50 | ₹7.90220 | ₹395.11 |
| 100 | ₹6.93300 | ₹693.30 |
| 500 | ₹5.29482 | ₹2,647.41 |
| 1,000 | ₹4.78883 | ₹4,788.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.91801 | ₹15,672.04 |
| 8,000 | ₹3.64555 | ₹29,164.40 |
| 12,000 | ₹3.50915 | ₹42,109.80 |
| 20,000 | ₹3.35800 | ₹67,160.00 |
| 28,000 | ₹3.26966 | ₹91,550.48 |
| 40,000 | ₹3.18470 | ₹1,27,388.00 |