C1608C0G1H271K080AA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 15
Unit Price: ₹9.32000
Datasheet

Upgrade


TDK
In Stock: 9,591
Unit Price: ₹11.18000
Datasheet

Upgrade


TDK
In Stock: 1,885
Unit Price: ₹11.18000
Datasheet

Upgrade


TDK
In Stock: 4,820
Unit Price: ₹13.98000
Datasheet

Direct


KEMET
In Stock: 14,994
Unit Price: ₹24.23000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹7.90171
Datasheet

Direct


Murata Electronics
In Stock: 31,169
Unit Price: ₹13.05000
Datasheet

Direct


KYOCERA AVX
In Stock: 4,880
Unit Price: ₹18.64000
Datasheet

Direct


Vishay Vitramon
In Stock: 3,344
Unit Price: ₹10.25000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹35.21196
Datasheet

Upgrade


KEMET
In Stock: 11,446
Unit Price: ₹100.64000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹18.48368
Datasheet

Upgrade


KEMET
In Stock: 3,125
Unit Price: ₹60.57000
Datasheet

Upgrade


KEMET
In Stock: 590
Unit Price: ₹27.96000
Datasheet
270 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608C0G1H271K080AA

DigiKey Part Number
445-13979-2-ND - Tape & Reel (TR)
445-13979-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1608C0G1H271K080AA
Description
CAP CER 270PF 50V C0G 0603
Customer Reference
Detailed Description
270 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H271K080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes