Direct
Upgrade
Upgrade
Upgrade
Upgrade

C1608C0G1V103K080AC | |
|---|---|
DigiKey Part Number | C1608C0G1V103K080AC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608C0G1V103K080AC |
Description | CAP CER 10000PF 35V C0G 0603 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 35V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1V103K080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.43368 | ₹21,734.72 |
