C1608X7R1E104K/10 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 3,73,728
Unit Price: ₹9.32000
Datasheet

Upgrade


TDK
In Stock: 1,82,970
Unit Price: ₹12.11000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 56,41,853
Unit Price: ₹9.32000
Datasheet

Direct


KEMET
In Stock: 1,03,83,077
Unit Price: ₹9.32000
Datasheet

Direct


KYOCERA AVX
In Stock: 3,23,327
Unit Price: ₹9.32000
Datasheet

Direct


KYOCERA AVX
In Stock: 5,53,034
Unit Price: ₹9.32000
Datasheet

Direct


KYOCERA AVX
In Stock: 23,045
Unit Price: ₹62.43000
Datasheet

Direct


Vishay Vitramon
In Stock: 57,120
Unit Price: ₹30.75000
Datasheet

Direct


Vishay Vitramon
In Stock: 291
Unit Price: ₹12.11000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₹9.32000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13,487
Unit Price: ₹13.98000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹99.01013
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹108.96342
Datasheet

Upgrade


KEMET
In Stock: 2,88,966
Unit Price: ₹36.34000
Datasheet
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X7R1E104K/10

DigiKey Part Number
C1608X7R1E104K/10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1608X7R1E104K/10
Description
CAP CER 0.1UF 25V X7R 0603
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R1E104K/10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types