0.1 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X8R1E104K080AE

DigiKey Part Number
445-173640-2-ND - Tape & Reel (TR)
445-173640-1-ND - Cut Tape (CT)
445-173640-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X8R1E104K080AE
Description
CAP CER 0.1UF 25V X8R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X8R1E104K080AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,925
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹17.71000₹17.71
10₹9.97100₹99.71
50₹7.04480₹352.24
100₹6.15960₹615.96
500₹4.67608₹2,338.04
1,000₹4.21853₹4,218.53
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.43274₹13,730.96
8,000₹3.18591₹25,487.28
12,000₹3.06240₹36,748.80
20,000₹2.92553₹58,510.60
28,000₹2.84557₹79,675.96
40,000₹2.76865₹1,10,746.00
Manufacturers Standard Package