10 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7R1A106M125AE

DigiKey Part Number
445-173698-2-ND - Tape & Reel (TR)
445-173698-1-ND - Cut Tape (CT)
445-173698-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1A106M125AE
Description
CAP CER 10UF 10V X7R 0805
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1A106M125AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,371
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹37.27000₹37.27
10₹22.36500₹223.65
50₹16.53120₹826.56
100₹14.73270₹1,473.27
500₹11.70230₹5,851.15
1,000₹10.76485₹10,764.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹9.70859₹19,417.18
4,000₹9.09309₹36,372.36
6,000₹8.78480₹52,708.80
10,000₹8.44321₹84,432.10
14,000₹8.24357₹1,15,409.98
20,000₹8.05155₹1,61,031.00
Manufacturers Standard Package