
C2012X7R2A104M125AE | |
|---|---|
DigiKey Part Number | 445-15932-2-ND - Tape & Reel (TR) 445-15932-1-ND - Cut Tape (CT) 445-15932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2A104M125AE |
Description | CAP CER 0.1UF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2A104M125AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹13.60500 | ₹136.05 |
| 50 | ₹9.78460 | ₹489.23 |
| 100 | ₹8.61040 | ₹861.04 |
| 500 | ₹6.64976 | ₹3,324.88 |
| 1,000 | ₹6.04498 | ₹6,044.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹5.38988 | ₹10,779.76 |
| 4,000 | ₹4.99337 | ₹19,973.48 |
| 6,000 | ₹4.79473 | ₹28,768.38 |
| 10,000 | ₹4.57459 | ₹45,745.90 |
| 14,000 | ₹4.44604 | ₹62,244.56 |
| 20,000 | ₹4.32239 | ₹86,447.80 |