C2012X7R2E223M125AE is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 2,621
Unit Price: ₹23.30000
Datasheet

Similar


TDK
In Stock: 5,728
Unit Price: ₹40.07000
Datasheet

Similar


TDK
In Stock: 4,000
Unit Price: ₹37.27000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₹21.43000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹17.70674
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹14.01629
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹12.30195
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹6.62972
0.022 µF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7R2E223M125AE

DigiKey Part Number
445-6806-2-ND - Tape & Reel (TR)
445-6806-1-ND - Cut Tape (CT)
445-6806-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R2E223M125AE
Description
CAP CER 0.022UF 250V X7R 0805
Customer Reference
Detailed Description
0.022 µF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R2E223M125AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹23.30000₹23.30
10₹13.41900₹134.19
50₹9.67280₹483.64
100₹8.51720₹851.72
500₹6.57148₹3,285.74
1,000₹5.97229₹5,972.29
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹5.32418₹10,648.36
4,000₹4.93094₹19,723.76
6,000₹4.73400₹28,404.00
10,000₹4.51607₹45,160.70
14,000₹4.38866₹61,441.24
20,000₹4.26610₹85,322.00
Manufacturers Standard Package