0.22 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7S2A224M085AE

DigiKey Part Number
445-6802-2-ND - Tape & Reel (TR)
445-6802-1-ND - Cut Tape (CT)
445-6802-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7S2A224M085AE
Description
CAP CER 0.22UF 100V X7S 0805
Customer Reference
Detailed Description
0.22 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7S2A224M085AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,398
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹47.52000₹47.52
10₹29.07400₹290.74
50₹21.78680₹1,089.34
100₹19.55040₹1,955.04
500₹15.78198₹7,890.99
1,000₹14.61995₹14,619.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹13.13457₹52,538.28
8,000₹12.72723₹1,01,817.84
12,000₹11.25788₹1,35,094.56
Manufacturers Standard Package