
C2012X8L1E475K125AC | |
|---|---|
DigiKey Part Number | 445-C2012X8L1E475K125ACTR-ND - Tape & Reel (TR) 445-C2012X8L1E475K125ACCT-ND - Cut Tape (CT) 445-C2012X8L1E475K125ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X8L1E475K125AC |
Description | COMMERCIAL GRADE HIGH TEMPERATUR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X8L1E475K125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J1X8L1E475K125AC | TDK | 42,450 | 445-CGA4J1X8L1E475K125ACCT-ND | ₹65.23000 | Parametric Equivalent |
| CGA4J1X8L1E475K125AE | TDK | 9,164 | 445-CGA4J1X8L1E475K125AECT-ND | ₹90.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹61.50000 | ₹61.50 |
| 10 | ₹38.29900 | ₹382.99 |
| 50 | ₹29.05540 | ₹1,452.77 |
| 100 | ₹26.21320 | ₹2,621.32 |
| 500 | ₹21.42160 | ₹10,710.80 |
| 1,000 | ₹19.94087 | ₹19,940.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹18.18851 | ₹36,377.02 |
| 4,000 | ₹17.21472 | ₹68,858.88 |
| 6,000 | ₹16.72720 | ₹1,00,363.20 |
| 10,000 | ₹16.18678 | ₹1,61,867.80 |
| 14,000 | ₹15.87084 | ₹2,22,191.76 |
| 20,000 | ₹15.56695 | ₹3,11,339.00 |
