Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade

C3216C0G1H153K060AA | |
|---|---|
DigiKey Part Number | 445-14601-2-ND - Tape & Reel (TR) 445-14601-1-ND - Cut Tape (CT) 445-14601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G1H153K060AA |
Description | CAP CER 0.015UF 50V C0G 1206 |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G1H153K060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹22.83100 | ₹228.31 |
| 50 | ₹16.86660 | ₹843.33 |
| 100 | ₹15.04020 | ₹1,504.02 |
| 500 | ₹11.95018 | ₹5,975.09 |
| 1,000 | ₹10.99874 | ₹10,998.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹9.29833 | ₹37,193.32 |
| 8,000 | ₹8.78348 | ₹70,267.84 |
| 12,000 | ₹8.52559 | ₹1,02,307.08 |
| 20,000 | ₹8.23988 | ₹1,64,797.60 |
| 28,000 | ₹8.07280 | ₹2,26,038.40 |
| 40,000 | ₹7.91207 | ₹3,16,482.80 |


