
C3216C0G1H473J115AE | |
|---|---|
DigiKey Part Number | 445-C3216C0G1H473J115AETR-ND - Tape & Reel (TR) 445-C3216C0G1H473J115AECT-ND - Cut Tape (CT) 445-C3216C0G1H473J115AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G1H473J115AE |
Description | SOFT TERMINATION,1206,C0G,50V,47 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G1H473J115AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹35.13100 | ₹351.31 |
| 50 | ₹26.52080 | ₹1,326.04 |
| 100 | ₹23.88360 | ₹2,388.36 |
| 500 | ₹19.43300 | ₹9,716.50 |
| 1,000 | ₹18.05758 | ₹18,057.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹16.44127 | ₹32,882.54 |
| 4,000 | ₹15.53644 | ₹62,145.76 |
| 6,000 | ₹15.08324 | ₹90,499.44 |
| 10,000 | ₹14.58100 | ₹1,45,810.00 |
| 14,000 | ₹14.28734 | ₹2,00,022.76 |
| 20,000 | ₹14.00483 | ₹2,80,096.60 |