
C3216X7R2J103M115AE | |
|---|---|
DigiKey Part Number | 445-6822-2-ND - Tape & Reel (TR) 445-6822-1-ND - Cut Tape (CT) 445-6822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2J103M115AE |
Description | CAP CER 10000PF 630V X7R 1206 |
Customer Reference | |
Detailed Description | 10000 pF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2J103M115AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹16.40100 | ₹164.01 |
| 50 | ₹11.90920 | ₹595.46 |
| 100 | ₹10.53930 | ₹1,053.93 |
| 500 | ₹8.22274 | ₹4,111.37 |
| 1,000 | ₹7.50986 | ₹7,509.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹6.72524 | ₹13,450.48 |
| 4,000 | ₹6.25651 | ₹25,026.04 |
| 6,000 | ₹6.02184 | ₹36,131.04 |
| 10,000 | ₹5.76197 | ₹57,619.70 |
| 14,000 | ₹5.61006 | ₹78,540.84 |
| 20,000 | ₹5.46391 | ₹1,09,278.20 |
