3.3 µF ±10% 16V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X8R1C335K160AE

DigiKey Part Number
445-173854-2-ND - Tape & Reel (TR)
445-173854-1-ND - Cut Tape (CT)
445-173854-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X8R1C335K160AE
Description
CAP CER 3.3UF 16V X8R 1206
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 16V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X8R1C335K160AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,792
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹81.07000₹81.07
10₹51.53200₹515.32
50₹39.75320₹1,987.66
100₹36.11890₹3,611.89
500₹29.97234₹14,986.17
1,000₹28.07321₹28,073.21
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹25.75289₹51,505.78
4,000₹24.50279₹98,011.16
6,000₹23.87674₹1,43,260.44
10,000₹23.18281₹2,31,828.10
14,000₹22.77705₹3,18,878.70
20,000₹22.38668₹4,47,733.60
Manufacturers Standard Package