C3216X8R1C475M160AE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 1,850
Unit Price: ₹81.07000
Datasheet
4.7 µF ±20% 16V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X8R1C475M160AE

DigiKey Part Number
C3216X8R1C475M160AE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3216X8R1C475M160AE
Description
CAP CER 4.7UF 16V X8R 1206
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X8R1C475M160AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹25.13599₹50,271.98
Manufacturers Standard Package