10 µF ±10% 16V Ceramic Capacitor X8R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225X8R1C106K250AE

DigiKey Part Number
445-174812-2-ND - Tape & Reel (TR)
445-174812-1-ND - Cut Tape (CT)
445-174812-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X8R1C106K250AE
Description
CAP CER 10UF 16V X8R 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X8R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X8R1C106K250AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,930
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹218.06000₹218.06
10₹148.16600₹1,481.66
50₹120.58260₹6,029.13
100₹112.05620₹11,205.62
500₹97.63284₹48,816.42
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹90.50690₹90,506.90
2,000₹86.93648₹1,73,872.96
3,000₹85.14715₹2,55,441.45
5,000₹83.16459₹4,15,822.95
7,000₹82.00488₹5,74,034.16
10,000₹80.88918₹8,08,891.80
Manufacturers Standard Package