
C3225X8R1C106K250AE | |
|---|---|
DigiKey Part Number | 445-174812-2-ND - Tape & Reel (TR) 445-174812-1-ND - Cut Tape (CT) 445-174812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X8R1C106K250AE |
Description | CAP CER 10UF 16V X8R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X8R1C106K250AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹218.06000 | ₹218.06 |
| 10 | ₹148.16600 | ₹1,481.66 |
| 50 | ₹120.58260 | ₹6,029.13 |
| 100 | ₹112.05620 | ₹11,205.62 |
| 500 | ₹97.63284 | ₹48,816.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹90.50690 | ₹90,506.90 |
| 2,000 | ₹86.93648 | ₹1,73,872.96 |
| 3,000 | ₹85.14715 | ₹2,55,441.45 |
| 5,000 | ₹83.16459 | ₹4,15,822.95 |
| 7,000 | ₹82.00488 | ₹5,74,034.16 |
| 10,000 | ₹80.88918 | ₹8,08,891.80 |