C3225X8R1E475K250AE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 2,149
Unit Price: ₹211.53000
Datasheet
4.7 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225X8R1E475K250AE

DigiKey Part Number
445-173747-2-ND - Tape & Reel (TR)
445-173747-1-ND - Cut Tape (CT)
445-173747-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X8R1E475K250AE
Description
CAP CER 4.7UF 25V X8R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X8R1E475K250AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹191.96000₹191.96
10₹129.24900₹1,292.49
50₹104.44280₹5,222.14
100₹96.79230₹9,679.23
500₹83.85062₹41,925.31
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹77.56430₹77,564.30
2,000₹74.36057₹1,48,721.14
3,000₹72.75528₹2,18,265.84
5,000₹70.97605₹3,54,880.25
7,000₹69.93596₹4,89,551.72
10,000₹68.93490₹6,89,349.00
Manufacturers Standard Package