1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4520X7R3D102K130KE

DigiKey Part Number
445-14957-2-ND - Tape & Reel (TR)
445-14957-1-ND - Cut Tape (CT)
445-14957-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4520X7R3D102K130KE
Description
CAP CER 1000PF 2KV X7R 1808
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4520X7R3D102K130KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹94.12000₹94.12
10₹59.91900₹599.19
50₹46.53700₹2,326.85
100₹42.42760₹4,242.76
500₹35.47032₹17,735.16
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹32.36909₹32,369.09
2,000₹30.64981₹61,299.62
3,000₹29.78908₹89,367.24
5,000₹28.83473₹1,44,173.65
7,000₹28.27689₹1,97,938.23
10,000₹27.74017₹2,77,401.70
Manufacturers Standard Package