C4532CH2W473K230KA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 290
Unit Price: ₹179.85000
Datasheet

Upgrade


TDK
In Stock: 1,500
Unit Price: ₹91.58880
Datasheet

Similar


TDK
In Stock: 964
Unit Price: ₹202.21000
Datasheet

Similar


TDK
In Stock: 4,502
Unit Price: ₹202.21000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: ₹176.12000
Datasheet

Similar


TDK
In Stock: 878
Unit Price: ₹209.67000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: ₹181.71000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₹61.55588
Datasheet

Similar


KYOCERA AVX
In Stock: 1,202
Unit Price: ₹109.03000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹129.18188
Datasheet

Similar


Knowles Syfer
In Stock: 1,000
Unit Price: ₹273.03000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹129.18188
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹129.18188
Datasheet

Similar


KEMET
In Stock: 1,568
Unit Price: ₹84.80000
Datasheet
0.047 µF ±10% 450V Ceramic Capacitor CH 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4532CH2W473K230KA

DigiKey Part Number
445-15494-2-ND - Tape & Reel (TR)
445-15494-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C4532CH2W473K230KA
Description
CAP CER 0.047UF 450V CH 1812
Customer Reference
Detailed Description
0.047 µF ±10% 450V Ceramic Capacitor CH 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532CH2W473K230KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes