
C4532X7R2E474M230KA | |
|---|---|
DigiKey Part Number | 445-4516-2-ND - Tape & Reel (TR) 445-4516-1-ND - Cut Tape (CT) 445-4516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R2E474M230KA |
Description | CAP CER 0.47UF 250V X7R 1812 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R2E474M230KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7R2E474K230KA | TDK | 98,293 | 445-2299-1-ND | ₹73.72000 | Upgrade |
| C4532X7T2W474K230KA | TDK | 79,903 | 445-7771-1-ND | ₹121.92000 | Similar |
| C4532X7T2W474M230KA | TDK | 2,312 | 445-13461-1-ND | ₹121.92000 | Similar |
| 1812PC474MAT1A | KYOCERA AVX | 0 | 1812PC474MAT1A-ND | ₹47.82868 | Direct |
| C1812C474MARACTU | KEMET | 4,897 | 399-C1812C474MARACTUCT-ND | ₹138.93000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹73.72000 | ₹73.72 |
| 10 | ₹46.02600 | ₹460.26 |
| 50 | ₹35.27120 | ₹1,763.56 |
| 100 | ₹31.95380 | ₹3,195.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹25.59520 | ₹12,797.60 |
| 1,000 | ₹23.91198 | ₹23,911.98 |
| 1,500 | ₹23.06926 | ₹34,603.89 |
| 2,500 | ₹22.13538 | ₹55,338.45 |
| 3,500 | ₹21.58933 | ₹75,562.65 |
| 5,000 | ₹21.06420 | ₹1,05,321.00 |