
C4532X7T2W474M230KA | |
|---|---|
DigiKey Part Number | 445-13461-2-ND - Tape & Reel (TR) 445-13461-1-ND - Cut Tape (CT) 445-13461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7T2W474M230KA |
Description | CAP CER 0.47UF 450V X7T 1812 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 450V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7T2W474M230KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7T2W474K230KA | TDK | 79,903 | 445-7771-1-ND | ₹121.92000 | Upgrade |
| C4532X7T2W474M230KE | TDK | 2,615 | 445-6836-1-ND | ₹158.78000 | Parametric Equivalent |
| CGA8N4X7T2W474M230KA | TDK | 2,473 | 445-13132-1-ND | ₹123.81000 | Parametric Equivalent |
| CGA8N4X7T2W474M230KE | TDK | 890 | 445-7993-1-ND | ₹170.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹121.92000 | ₹121.92 |
| 10 | ₹79.19900 | ₹791.99 |
| 50 | ₹62.35760 | ₹3,117.88 |
| 100 | ₹57.17860 | ₹5,717.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹47.03762 | ₹23,518.81 |
| 1,000 | ₹44.40552 | ₹44,405.52 |
| 1,500 | ₹43.08774 | ₹64,631.61 |
| 2,500 | ₹41.62750 | ₹1,04,068.75 |
| 3,500 | ₹40.77377 | ₹1,42,708.20 |
| 5,000 | ₹39.95240 | ₹1,99,762.00 |