
C4532X7T2W474M230KE | |
|---|---|
DigiKey Part Number | 445-6836-2-ND - Tape & Reel (TR) 445-6836-1-ND - Cut Tape (CT) 445-6836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7T2W474M230KE |
Description | CAP CER 0.47UF 450V X7T 1812 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 450V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7T2W474M230KE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7T2W474K230KE | TDK | 11,223 | 445-8873-1-ND | ₹158.78000 | Upgrade |
| CGA8N4X7T2W474M230KE | TDK | 890 | 445-7993-1-ND | ₹170.12000 | Parametric Equivalent |
| 1812Y5000474MXTWS2 | Knowles Syfer | 0 | 1608-1812Y5000474MXTWS2TR-ND | ₹488.18196 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹158.78000 | ₹158.78 |
| 10 | ₹105.19000 | ₹1,051.90 |
| 50 | ₹84.09500 | ₹4,204.75 |
| 100 | ₹77.58330 | ₹7,758.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹64.66752 | ₹32,333.76 |
| 1,000 | ₹61.35589 | ₹61,355.89 |
| 1,500 | ₹59.69693 | ₹89,545.40 |
| 2,500 | ₹57.85826 | ₹1,44,645.65 |
| 3,500 | ₹56.78350 | ₹1,98,742.25 |
| 5,000 | ₹55.74918 | ₹2,78,745.90 |