0.15 µF ±5% 100V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5750C0G2A154J230KE

DigiKey Part Number
445-180327-2-ND - Tape & Reel (TR)
445-180327-1-ND - Cut Tape (CT)
445-180327-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750C0G2A154J230KE
Description
CAP CER 0.15UF 100V C0G/NP0 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.15 µF ±5% 100V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750C0G2A154J230KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 838
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹279.56000₹279.56
10₹194.20000₹1,942.00
50₹160.09360₹8,004.68
100₹149.56350₹14,956.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹127.97792₹63,988.96
1,000₹122.61693₹1,22,616.93
1,500₹119.93100₹1,79,896.50
2,500₹116.95402₹2,92,385.05
3,500₹115.21304₹4,03,245.64
5,000₹113.53875₹5,67,693.75
Manufacturers Standard Package