0.47 µF ±20% 630V Ceramic Capacitor X7T 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5750X7T2J474M250KE

DigiKey Part Number
445-6842-2-ND - Tape & Reel (TR)
445-6842-1-ND - Cut Tape (CT)
445-6842-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X7T2J474M250KE
Description
CAP CER 0.47UF 630V X7T 2220
Customer Reference
Detailed Description
0.47 µF ±20% 630V Ceramic Capacitor X7T 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X7T2J474M250KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,681
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹379.27000₹379.27
10₹269.12100₹2,691.21
50₹225.24920₹11,262.46
100₹211.70000₹21,170.00
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹183.37514₹91,687.57
1,000₹176.47751₹1,76,477.51
1,500₹173.02031₹2,59,530.46
2,500₹169.18850₹4,22,971.25
3,500₹166.94778₹5,84,317.23
5,000₹164.79236₹8,23,961.80
Manufacturers Standard Package