
CD45-E2GA472M-VKA | |
|---|---|
DigiKey Part Number | 445-175193-1-ND - Cut Tape (CT) 445-175193-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CD45-E2GA472M-VKA |
Description | CAP CER 4700PF 440VAC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CD45-E2GA472M-VKA Models |
Category | Features High Voltage |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE1E3RB472MN4AR01F | Murata Electronics | 697 | 490-17659-1-ND | ₹148.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹63.37000 | ₹63.37 |
| 10 | ₹39.13800 | ₹391.38 |
| 50 | ₹29.70760 | ₹1,485.38 |
| 100 | ₹26.82820 | ₹2,682.82 |
| 500 | ₹21.94716 | ₹10,973.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹19.85607 | ₹19,856.07 |
| 2,000 | ₹18.65165 | ₹37,303.30 |
| 3,000 | ₹18.04858 | ₹54,145.74 |
| 5,000 | ₹17.37993 | ₹86,899.65 |
| 7,000 | ₹16.98927 | ₹1,18,924.89 |
| 10,000 | ₹16.61339 | ₹1,66,133.90 |