CGA5H2X8R1H224M115AA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 858
Unit Price: ₹32.62000
Datasheet

Upgrade


TDK
In Stock: 6,106
Unit Price: ₹47.52000
Datasheet

Upgrade


TDK
In Stock: 6,120
Unit Price: ₹47.52000
Datasheet
0.22 µF ±20% 50V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5H2X8R1H224M115AA

DigiKey Part Number
445-12995-2-ND - Tape & Reel (TR)
445-12995-1-ND - Cut Tape (CT)
445-12995-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5H2X8R1H224M115AA
Description
CAP CER 0.22UF 50V X8R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 50V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5H2X8R1H224M115AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹8.08901₹16,178.02
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1₹34.48000₹34.48
10₹20.03500₹200.35
50₹14.40660₹720.33
100₹12.68260₹1,268.26
500₹9.72676₹4,863.38
* All Digi-Reel orders will add a ₹452.00 reeling fee.