Upgrade
Upgrade
Upgrade
Upgrade

CGA8L2C0G1H473J160KA | |
|---|---|
DigiKey Part Number | 445-7888-2-ND - Tape & Reel (TR) 445-7888-1-ND - Cut Tape (CT) 445-7888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8L2C0G1H473J160KA |
Description | CAP CER 0.047UF 50V C0G 1812 |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8L2C0G1H473J160KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹124.87000 | ₹124.87 |
| 10 | ₹81.81700 | ₹818.17 |
| 50 | ₹64.57780 | ₹3,228.89 |
| 100 | ₹59.27560 | ₹5,927.56 |
| 500 | ₹50.30926 | ₹25,154.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹46.17646 | ₹46,176.46 |
| 2,000 | ₹43.95863 | ₹87,917.26 |
| 3,000 | ₹42.84723 | ₹1,28,541.69 |
| 5,000 | ₹41.61538 | ₹2,08,076.90 |
| 7,000 | ₹40.89547 | ₹2,86,268.29 |
| 10,000 | ₹40.20249 | ₹4,02,024.90 |


