Similar
Direct
Direct

CGA8M3X7R1H475K200KB | |
|---|---|
DigiKey Part Number | 445-7906-2-ND - Tape & Reel (TR) 445-7906-1-ND - Cut Tape (CT) 445-7906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8M3X7R1H475K200KB |
Description | CAP CER 4.7UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8M3X7R1H475K200KB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹111.82000 | ₹111.82 |
| 10 | ₹70.07600 | ₹700.76 |
| 50 | ₹57.21620 | ₹2,860.81 |
| 100 | ₹52.43580 | ₹5,243.58 |
| 500 | ₹44.35840 | ₹22,179.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹42.69689 | ₹42,696.89 |
| 2,000 | ₹40.94453 | ₹81,889.06 |
| 3,000 | ₹39.54814 | ₹1,18,644.42 |
| 5,000 | ₹38.38387 | ₹1,91,919.35 |
| 7,000 | ₹37.70306 | ₹2,63,921.42 |
| 10,000 | ₹37.04814 | ₹3,70,481.40 |
| 12,000 | ₹36.73749 | ₹4,40,849.88 |
| 24,000 | ₹35.69210 | ₹8,56,610.40 |
| 25,000 | ₹35.63653 | ₹8,90,913.25 |


