Similar
Direct

CGA9N3X7R2E474K230KA | |
|---|---|
DigiKey Part Number | 445-7942-2-ND - Tape & Reel (TR) 445-7942-1-ND - Cut Tape (CT) 445-7942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9N3X7R2E474K230KA |
Description | CAP CER 0.47UF 250V X7R 2220 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9N3X7R2E474K230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹123.94000 | ₹123.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹49.83588 | ₹24,917.94 |

