CKG57KX7T2J474M335JJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 626
Unit Price: ₹446.36000
Datasheet

Upgrade


TDK
In Stock: 3,997
Unit Price: ₹497.61000
Datasheet
0.47 µF ±20% 630V Ceramic Capacitor X7T SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG57KX7T2J474M335JJ

DigiKey Part Number
445-10488-2-ND - Tape & Reel (TR)
445-10488-1-ND - Cut Tape (CT)
445-10488-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG57KX7T2J474M335JJ
Description
CAP CER 0.47UF 630V X7T SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 630V Ceramic Capacitor X7T SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG57KX7T2J474M335JJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.138" (3.50mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹545.14000₹545.14
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹243.91622₹2,43,916.22
Manufacturers Standard Package