FA14X7R1H154KNU00 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: ₹9.66526
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: ₹11.26246
Datasheet

Similar


TDK
In Stock: 0
Unit Price: ₹17.33074
Datasheet

Similar


TDK
In Stock: 0
Unit Price: ₹19.16836
Datasheet

Similar


TDK
In Stock: 0
Unit Price: ₹13.13364
Datasheet

Similar


TDK
In Stock: 0
Unit Price: ₹22.51374
Datasheet
0.15 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA14X7R1H154KNU00

DigiKey Part Number
FA14X7R1H154KNU00-ND
Manufacturer
Manufacturer Product Number
FA14X7R1H154KNU00
Description
CAP CER 0.15UF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA14X7R1H154KNU00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
500₹13.59584₹6,797.92
Manufacturers Standard Package