Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

FA18X7R1H152KNU06 | |
|---|---|
DigiKey Part Number | 445-180544-1-ND - Cut Tape (CT) 445-180544-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18X7R1H152KNU06 |
Description | CAP CER 1500PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18X7R1H152KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹6.20712 | ₹12,414.24 |
