Upgrade
Parametric Equivalent

FG18C0G1H080DNT06 | |
|---|---|
DigiKey Part Number | 445-173168-1-ND - Cut Tape (CT) 445-173168-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H080DNT06 |
Description | CAP CER 8PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H080DNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹4.67328 | ₹9,346.56 |
