Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FK28X5R1C474KN000 | |
|---|---|
DigiKey Part Number | 445-FK28X5R1C474KN000-ND |
Manufacturer | |
Manufacturer Product Number | FK28X5R1C474KN000 |
Description | CAP CER 0.47UF 16V X5R RADIAL |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK28X5R1C474KN000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹18.63700 | ₹186.37 |
| 50 | ₹13.62380 | ₹681.19 |
| 100 | ₹12.09550 | ₹1,209.55 |
| 500 | ₹9.52174 | ₹4,760.87 |
| 1,000 | ₹8.72873 | ₹8,728.73 |
| 2,500 | ₹7.89099 | ₹19,727.48 |
| 5,000 | ₹7.38648 | ₹36,932.40 |





