MFR Recommended
Similar
Similar

LTF4022T-220M-D | |
|---|---|
DigiKey Part Number | 445-16206-2-ND - Tape & Reel (TR) 445-16206-1-ND - Cut Tape (CT) 445-16206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTF4022T-220M-D |
Description | FIXED IND 22UH 400MA 370 MOHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 400 mA 370mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | LTF4022T-220M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 660mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 370mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |


