Similar

MHQ0603P18NHT000 | |
|---|---|
DigiKey Part Number | 445-16773-2-ND - Tape & Reel (TR) 445-16773-1-ND - Cut Tape (CT) 445-16773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P18NHT000 |
Description | FIXED IND 18NH 180MA 1.7 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Multilayer Inductor 180 mA 1.7Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P18NHT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.7Ohm Max | |
Q @ Freq | 16 @ 500MHz | |
Frequency - Self Resonant | 2.4GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.026" L x 0.014" W (0.65mm x 0.35mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.12500 | ₹51.25 |
| 100 | ₹4.22130 | ₹422.13 |
| 1,000 | ₹3.47025 | ₹3,470.25 |
| 5,000 | ₹3.02631 | ₹15,131.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹2.81210 | ₹42,181.50 |
