
SPM6545VT-100M-D | |
|---|---|
DigiKey Part Number | 445-SPM6545VT-100M-DTR-ND - Tape & Reel (TR) 445-SPM6545VT-100M-DCT-ND - Cut Tape (CT) 445-SPM6545VT-100M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM6545VT-100M-D |
Description | FIXED IND 10UH 4.3A 52.3 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 4.3 A 52.3mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM6545VT-100M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 52.3mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 6545 | |
Size / Dimension | 0.276" L x 0.256" W (7.00mm x 6.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹108.10000 | ₹108.10 |
| 10 | ₹88.62000 | ₹886.20 |
| 25 | ₹82.00360 | ₹2,050.09 |
| 50 | ₹77.30720 | ₹3,865.36 |
| 100 | ₹72.89010 | ₹7,289.01 |
| 250 | ₹67.43684 | ₹16,859.21 |
| 500 | ₹63.58640 | ₹31,793.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹58.24591 | ₹58,245.91 |
| 2,000 | ₹54.92849 | ₹1,09,856.98 |
| 3,000 | ₹53.07781 | ₹1,59,233.43 |
| 5,000 | ₹50.83762 | ₹2,54,188.10 |
| 7,000 | ₹49.41587 | ₹3,45,911.09 |
| 10,000 | ₹48.66639 | ₹4,86,663.90 |