10 µH Shielded Drum Core, Wirewound Inductor 4.3 A 52.3mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM6545VT-100M-D

DigiKey Part Number
445-SPM6545VT-100M-DTR-ND - Tape & Reel (TR)
445-SPM6545VT-100M-DCT-ND - Cut Tape (CT)
445-SPM6545VT-100M-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM6545VT-100M-D
Description
FIXED IND 10UH 4.3A 52.3 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 4.3 A 52.3mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM6545VT-100M-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.1A
Shielding
Shielded
DC Resistance (DCR)
52.3mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
6545
Size / Dimension
0.276" L x 0.256" W (7.00mm x 6.50mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,703
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹108.10000₹108.10
10₹88.62000₹886.20
25₹82.00360₹2,050.09
50₹77.30720₹3,865.36
100₹72.89010₹7,289.01
250₹67.43684₹16,859.21
500₹63.58640₹31,793.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹58.24591₹58,245.91
2,000₹54.92849₹1,09,856.98
3,000₹53.07781₹1,59,233.43
5,000₹50.83762₹2,54,188.10
7,000₹49.41587₹3,45,911.09
10,000₹48.66639₹4,86,663.90
Manufacturers Standard Package