
UHV-221A | |
|---|---|
DigiKey Part Number | 445-2254-ND |
Manufacturer | |
Manufacturer Product Number | UHV-221A |
Description | CAP CER 200PF 20KV Z5T DISK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±10% 20000V (20kV) Ceramic Capacitor Z5T Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | 0.787" Dia x 0.906" L (20.00mm x 23.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,892.38000 | ₹3,892.38 |
| 10 | ₹3,225.26100 | ₹32,252.61 |
| 50 | ₹2,958.28280 | ₹1,47,914.14 |
| 100 | ₹2,875.54290 | ₹2,87,554.29 |


