
VLS252012HBU-100M | |
|---|---|
DigiKey Part Number | 445-174599-2-ND - Tape & Reel (TR) 445-174599-1-ND - Cut Tape (CT) 445-174599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252012HBU-100M |
Description | FIXED IND 10UH 800MA 672 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 800 mA 672mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS252012HBU-100M Models |
Category | Current - Saturation (Isat) 1.16A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 672mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹31.77600 | ₹317.76 |
| 100 | ₹26.12000 | ₹2,612.00 |
| 1,000 | ₹21.48030 | ₹21,480.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹19.86493 | ₹39,729.86 |
| 4,000 | ₹18.73202 | ₹74,928.08 |
| 6,000 | ₹18.10014 | ₹1,08,600.84 |
| 10,000 | ₹17.33502 | ₹1,73,350.20 |
| 14,000 | ₹16.84929 | ₹2,35,890.06 |
| 20,000 | ₹16.34976 | ₹3,26,995.20 |
