
Category | Material - Core Metal |
Manufacturer TDK | Quantity 120 Pieces (12 Values - 10 Each) |
Series | Inductance Range 3.3µH ~ 22µH |
Packaging Case | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Packages Included Non-Standard SMD |
Kit Type Fixed | Shielding Shielded |
Style Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,798.15000 | ₹4,798.15 |
| 10 | ₹4,167.18500 | ₹41,671.85 |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| VLS252012HBU-220M | FIXED IND 22UH 580MA 1.68 OHM | 10 |
| VLS252012HBU-100M | FIXED IND 10UH 800MA 672 MOHM | 10 |
| VLS252012HBU-150M | FIXED IND 15UH 700MA 1.2 OHM SMD | 10 |
| VLS252012HBU-4R7M | FIXED IND 4.7UH 1.36A 295 MOHM | 10 |