Circular Cable Assembly Unshielded 0.50' (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1589690-3

DigiKey Part Number
1589690-3-ND
Manufacturer
Manufacturer Product Number
1589690-3
Description
CIRC CBL 44POS RCPT TO WIRE 0.5'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 0.50' (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
1589690-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
44
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
-
1st Connector Orientation
-
1st Connector Mounting Type
Panel Mount
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
0.50' (152.40mm)
Assembly Configuration
Standard
Cable Type
Individual
Cable Material
Polytetrafluoroethylene (PTFE)
Color
Multiple
Shielding
Unshielded
Ingress Protection
-
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
10₹42,005.91900₹4,20,059.19
Alternate Length
CIR CBL 44POS RCPT TO WIRE 1.67'
In-Stock: 0
Unit Price:
CIRC CBL 44POS RCPT TO WIRE 15'
In-Stock: 0
Unit Price: ₹3,06,191.67700
CIRC CBL 44POS RCPT TO WIRE 1.5'
In-Stock: 0
Unit Price: ₹33,963.96700