Image for QCM044SC2DC020F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QCM044SC2DC020F

DigiKey Part Number
QCM044SC2DC020F-ND
Manufacturer
Manufacturer Product Number
QCM044SC2DC020F
Description
CIR CBL 44POS RCPT TO WIRE 1.67'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.67' (508.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector Type
Receptacle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
44
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
-
1st Connector Orientation
-
1st Connector Mounting Type
Panel Mount
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
1.67' (508.10mm)
Assembly Configuration
Standard
Cable Type
Individual
Cable Material
Polytetrafluoroethylene (PTFE)
Color
Multiple
Shielding
Unshielded
Ingress Protection
-
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CIRC CBL 44POS RCPT TO WIRE 15'
In-Stock: 0
Unit Price: ₹3,06,191.67700
CIRC CBL 44POS RCPT TO WIRE 0.5'
In-Stock: 0
Unit Price: ₹42,005.91900
CIRC CBL 44POS RCPT TO WIRE 1.5'
In-Stock: 0
Unit Price: ₹33,963.96700