
81044/12-18-9 | |
|---|---|
DigiKey Part Number | A132409-05-ND |
Manufacturer | |
Manufacturer Product Number | 81044/12-18-9 |
Description | HOOK-UP DL STRND 18AWG WHT 5' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up, Dual Wall Wire 19/30 White 600V 5.00' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.065" (1.65mm) | |
Jacket (Insulation) Thickness | 0.0031" (0.080mm) | |
Length | 5.00' (1.52m) | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-W-81044 and MIL-C-27500 | |
Base Product Number |




