18 AWG Hook-Up, Dual Wall Wire 19/30 White 600V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81044/12-18-9

DigiKey Part Number
A132409-25-ND
Manufacturer
Manufacturer Product Number
81044/12-18-9
Description
HOOK-UP DL STRND 18AWG WHT 25'
Customer Reference
Detailed Description
18 AWG Hook-Up, Dual Wall Wire 19/30 White 600V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.065" (1.65mm)
Jacket (Insulation) Thickness
0.0031" (0.080mm)
Length
25.00' (7.62m)
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
Military
Qualification
MIL-W-81044 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP DL STRND 18AWG WHT FEET
In-Stock: 4394
Unit Price: ₹177.99000
HOOK-UP DL STRND 18AWG WHT 1'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 18AWG WHT 5'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 18AWG WHT 50'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 18AWG WHT 100'
In-Stock: 0
Unit Price: