15 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL015PC2DC012

DigiKey Part Number
SSL015PC2DC012-ND
Manufacturer
Manufacturer Product Number
SSL015PC2DC012
Description
CONN PLUG 15POS 30AWG 12IN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
15
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
1.00' (304.80mm)
Features
-
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
20₹17,590.16200₹3,51,803.24
Alternate Length
CONN PLUG 15POS 30AWG 18 INCHES
In-Stock: 38
Unit Price: ₹18,827.30000
CONN PLUG 15POS 30AWG 24IN
In-Stock: 0
Unit Price: