15 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL015PC2DC018

DigiKey Part Number
A139112-ND
Manufacturer
Manufacturer Product Number
SSL015PC2DC018
Description
CONN PLUG 15POS 30AWG 18 INCHES
Manufacturer Standard Lead Time
66 Weeks
Customer Reference
Detailed Description
15 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
15
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
1.50' (457.20mm)
Features
-
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹18,827.30000₹18,827.30
10₹16,005.06800₹1,60,050.68
25₹15,004.21320₹3,75,105.33
50₹14,639.52060₹7,31,976.03
Manufacturers Standard Package
Alternate Length
CONN PLUG 15POS 30AWG 12IN
In-Stock: 0
Unit Price: ₹17,590.16200
CONN PLUG 15POS 30AWG 24IN
In-Stock: 0
Unit Price: