Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1355082-1 | |
|---|---|
DigiKey Part Number | A122724-ND |
Manufacturer | |
Manufacturer Product Number | 1355082-1 |
Description | CONN RCPT HSG 6POS 2.85MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle 0.112" (2.85mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1355082-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.112" (2.85mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | - | |
Note | Contacts Sold Separately | |
Base Product Number |













