1604433-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 32,057
Unit Price: ₹106.23000
Datasheet
Blade Contact 10-12 AWG Crimp Non-Gendered Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1604433-2

DigiKey Part Number
A111014TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1604433-2
Description
TERM BLADE NON-GEND 10-12AWG SIL
Customer Reference
Detailed Description
Blade Contact 10-12 AWG Crimp Non-Gendered Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Contact Type
Non-Gendered
Contact Termination
Crimp
Wire Gauge
10-12 AWG
Contact Material
Copper
Contact Finish
Silver
Contact Finish Thickness
-
Type
Stabilizers
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes